ARDX - The starter kit for Arduino

Ном. номер: 8001773895
Производитель: Seeed Studio
ARDX - The starter kit for Arduino
* Изображения служат только для ознакомления,
см. техническую документацию
5 270 руб.
5 шт. со склада г.Москва
Добавить в корзину 1 шт. на сумму 5 270 руб.
Купить в 1 клик
Наборы на базе Arduino

кол-во в упаковке: 1

ARDX - The starter kit for Arduino

If you've ever wanted to dive into the electronics world but were afraid to try, then this is the perfect kit for you. A fun, beginner's kit, it includes a fully illustrated guide that will familiarize you with a wide range of electronic components while you create small, simple, and easy-to-assemble circuits. The instructions are straight forward, include diagrams, troubleshooting tips, and additional instructions for those of you who want to take their projects to the next level. There are 13 different activities outlined, and you'll want to tackle everyone.

Features

Perfect for the beginner.

No soldering required.

No electronics background needed.

Easy to use and learn.

13 circuits included. Every circuit will have a breadboard layout. This will make it easier to construct.

A color printed Experimenter's Guide included. This will allow you to dive right into the Arduino world, step-by-step.

Comes with the latest and greatest Arduino Uno

Parts list

Arduino UNO R3 x1

Premium jumper wires x75

Type B USB cable x1

9V battery clip x1

5mm diffused RGB LED x1

Piezo Sensor - MiniSense 100 x1

5mm red LEDs x10

5mm green LEDs x10

10mm blue LED x1

Toy DC motor x1

9g High Sensitive Mini Servo x1

74HC595 x1

Buzzer x1

1M resostor x 1

Pushbuttons x2

Potentiometer (10K) x1

Light sensor (5528) x1

TMP36 x1

Relay (5v, 3A/120VAC) x1

P2N2222A x2

560 Ohm resistors x25

2.2k Ohm resistors x3

10k Ohm resistors x3

220uf capacitor x1

1N4001 x2

Breadboard x1

Male pin header x1

Plastic rivet x4

Acrylic holder x1

Rubber bumpers x4

Color breadboard layout sheets x13

Full color printed Experimenter_s Guide x1

Технические параметры

Вес, г
402.2