Arduino UNO+LCD Keypad Shield+XBee Shield+Sensor Shield V4 kit, (20-011-C15)

Ном. номер: 8001775833
Артикул: 20-011-C15
Производитель: SSMART
Arduino UNO+LCD Keypad Shield+XBee Shield+Sensor Shield V4 kit, (20-011-C15)
* Изображения служат только для ознакомления,
см. техническую документацию
2 520 руб.
3 шт. со склада г.Москва
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 5 040 руб.
Наборы на базе Arduino

кол-во в упаковке: 1

Arduino UNO+LCD Keypad Shield+XBee Shield+Sensor Shield V4 kit
Набор для разработки и отладки систем пользователя. В комплекте плата обработки данных ARDUINO UNO на базе микроконтроллера, интерфейсный модуль с разъемами разных типов, модуль ввода-вывода - с ЖК и кнопочными переключателями, интерфейсный модуль для подключения XBee

The SainSmart Uno for Arduino:

It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analog inputs, a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started.
The Uno differs from all preceding boards in that it does not use the FTDI USB-to-serial driver chip. Instead, it features the Atmega8U2 programmed as a USB-to-serial converter and has a resistor pulling the 8U2 HWB line to ground, making it easier to put into DFU mode.
The SainSmart LCD Keypad Shield for Arduino: It includes a 16x2 HD44780 White on Blue LCD module and a 5 push button keypad for menu selection and user interface programming. Fully assembled. On-line Arduino tutorial and example code. Compatible with Arduino Uno, Mega, Duemilanove. Uses digital pins 4 - 10, and analog pin 0.
The SainSmart XBee board for Arduino: It mates directly with the Arduino USB board and allows to wireless communicate over a modified ZigBee protocol using the popular XBee module from Maxstream.
The SainSmart Sensor Shield V4.0 for Arduino: allows you to connect to various modules like sensors, servos, relays, buttons, potentiometers.
Package Content:
1 SainSmart Uno for Arduino
1 SainSmart LCD Keypad shield
1 SainSmart XBee Shield
1 SainSmart Sensor Shield V4.0

Тип наборы ARDUINO

Технические параметры

Вес, г
153.7