RepRap сontroller for 3D printer Ultimaker1.5.7 Similar Ramps1.4, (20-029-103)

Ном. номер: 8001775871
Артикул: 20-029-103
Производитель: SSMART
Фото 1/5 RepRap сontroller for 3D printer Ultimaker1.5.7 Similar Ramps1.4, (20-029-103)
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/5 RepRap сontroller for 3D printer Ultimaker1.5.7 Similar Ramps1.4, (20-029-103)Фото 3/5 RepRap сontroller for 3D printer Ultimaker1.5.7 Similar Ramps1.4, (20-029-103)Фото 4/5 RepRap сontroller for 3D printer Ultimaker1.5.7 Similar Ramps1.4, (20-029-103)Фото 5/5 RepRap сontroller for 3D printer Ultimaker1.5.7 Similar Ramps1.4, (20-029-103)
3 390 руб.
2 шт. со склада г.Москва
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 6 780 руб.
3D Принтеры для сборки

кол-во в упаковке: 1

SainSmart Ultimaker 1.5.7 Controller For 3D Printer Similar Ramps 1.4 RepRap

ЭЛЕКТРОННЫЙ МОДУЛЬ -ПЛАТА УПРАВЛЕНИЯ 3Д ПРИНТЕРОМ, 15В до 19В

This is a board that's very similar to other Pololu-based electronics implementations, including RAMPS, but it can support up to 5 steppers (three for X, Y, Z, one for an extruder and one for any other function). You can add as many stepper driver carriers as youneed. It is designed to run at higher voltages than 12 Volts, This allows you to put 90 Watts out of one MOSFET and run your stepper motors with more torque and higher maximum speeds. This board is also used on the Mantis-30 milling machine from Protospace and on various Mendel's that people have built.

Description:

This is a board that's very similar to other Pololu-based electronics implementations, including RAMPS, but it can support up to 5 steppers (three for X, Y, Z, one for an extruder and one for any other function). You can add as many stepper driver carriers as youneed. It is designed to run at higher voltages than 12 Volts, This allows you to put 90 Watts out of one MOSFET and run your stepper motors with more torque and higher maximum speeds. This board is also used on the Mantis-30 milling machine from Protospace and on various Mendel's that people have built.

Feature:

Plug in all motors with simple 4-way JST connectors

Made for Ultimaker's UltiStepper Driver.

Compatible with Pololu stepper driver boards

Controls up to 5 stepper motors (3 for the X, Y and Z axis one for an extruder (the "E axis"), optionally you can add another axis by adding a Pololu stepper driver.

Configurable step sizes by placing jumpers

3x 55 Amp MOSFETs outputs (with LED indicators. Actual current capability limited by PCB and connectors)

All pins are broken out for maximum extensibility

Runs from 15V to 19V.

Three thermocouple inputs, or thermistor inputs. The 100K thermistor is recommended.

Has a IDC header for adding an LCD panel (movie here)

Has a header for adding an SD card module

A toggle-switch for powering up/down the board

Easier to wire up thermocouples

Includes a 12V regulator for an (always on) fan to cool the electronics.

A PWM output with power for LED arrays and other lighting

LCD backlight dimming can now be software controlled

A serial I/O header for bluetooth and ethernet add-ons.

Servo outputs for experimental setups. They need to be interrupt or software driven as the pins routed to the servo header I/O do not have PWM.

Package List:

1x SainSmart Ultimaker 1.5.7 Control Board For 3D Printer Similar Ramps 1.4 RepRap
Тип контроллер

Технические параметры

Вес, г
103.6