Contact-less Infrared Thermopile Sensor Breakout - TMP007, (2023)

Ном. номер: 8001778893
Артикул: 2023
Производитель: Adafruit Industries
Фото 1/2 Contact-less Infrared Thermopile Sensor Breakout - TMP007, (2023)
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 Contact-less Infrared Thermopile Sensor Breakout - TMP007, (2023)
840 руб.
7 шт. со склада г.Москва
Мин. кол-во для заказа 6 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
1 420 руб. 2 шт. 1 шт. 1 шт.
от 2 шт. — 1 360 руб.
Добавить в корзину 0 шт. на сумму 0 руб.
Наборы датчиков

кол-во в упаковке: 1

Contact-less Infrared Thermopile Sensor Breakout - TMP007

Unlike most of the other temperature sensors we have, this breakout has a really cool IR sensor from TI that can measure the temperature of an object without touching it!

The TMP007 is the latest thermopile sensor from TI, and is an update of the TMP006. The internal math engine does all the temperature calculations so its easier to integrate - you can read the die and target temperatures directly over I2C. The TMP007 also has better transient management, so you don't get as much over/undershoot when the temperature changes a lot.

Simply point the sensor towards what you want to measure and it will detect the temperature by absorbing IR waves emitted. The embedded thermopile sensor generates a very very small voltage depending on how much IR there is, and using some math, that micro voltage can be used to calculate the temperature. It also takes the measurement over an area so it can be handy for determining the average temperature of something.

This sensor comes as a ultra-small 0.5mm pitch BGA, too hard to solder by hand. So we stuck it on an easy-to-work-with breakout board. The sensor works with 2.5V to 5V logic so it requires no logic level shifting. There are two address pins and using a funky method of connecting the pins you can have up to 8 TMP007's connected to one i2c bus. We also include a small piece of 0.1" breakaway header so you can easily solder to and use this sensor on a breadboard. Two mounting holes make it easy to attach to an enclosure.

Of course, we wouldn't just hand you a datasheet and wish you luck, we've written a great tutorial + easy-to-use Arduino library with an example that will have you up and running in 5 minutes. The code can also be ported to any microcontroller with i2c support

Dimensions (without headers): 20mm x 21mm x 2mm

This board/chip uses I2C 7-bit addresses between 0x40-0x47, selectable with jumpers.
Тип отладочного средства демонстрационный набор

Технические параметры

Вес, г
3.2