F14487_FLORENCE- 1R-MAXI-WG

Ном. номер: 8001779147
Производитель: Ledil
Фото 1/2 F14487_FLORENCE- 1R-MAXI-WG
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 F14487_FLORENCE- 1R-MAXI-WG
150 руб.
108 шт. со склада г.Москва
Мин. кол-во для заказа 31 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
630 руб. 8 дней, 135 шт. 1 шт. 1 шт.
Добавить в корзину 0 шт. на сумму 0 руб.
Линзы

кол-во в упаковке: 12

LEDiL FLORENCE 1R Series LED Lenses
The FLORENCE-1R series from LEDiL are a family of linear lenses for use with a single row of mid-power LEDs. The FLORENCE-1R optics sit over up to 1ft of LEDS. They can also be broken apart into three single 95 mm pieces. Alternatively separate retaining clips can be purchased to connect the lenses in one continuous row.
There are two versions within the FLORENCE-1R family; -Z90 has a wide symmetrical beam and –ZT25 has a single sided asymmetric beam.
Suitable applications for the FLORENCE-1R include retail lighting, low bay, wall washing and supermarket aisle lighting.
Made using an optical grade PMMA, the FLORENCE-1R lenses offer a high UV and temperature resistance. FLORENCE-1R lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

Технические параметры

Clear or Diffused
Прозрачный
Dimensions
286 x 21.65 x 11.04mm
Brand
Ledil
Length
286мм
Высота
11.04mm
Width
21.65мм
Viewing Angle
Asymmetric
Для использования с
Cree XB-H, Cree XP-E, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XQ-E, Cree XQ-E HI, Lumileds LUXEON 3014, Lumileds LUXEON 3030 2D, Lumileds LUXEON A, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON T, Lumileds LUXEON TX, Lumileds LUXEON Z ES, Nichia NCSxx19B, Nichia NF2x757A, Nichia NF2x757G, NVSxx19B, NVSxx19C, OSRAM DURIS S5, OSRAM OSLON SSL 80, Samsung LM301A, Samsung LM561C, Samsung LT-S282N
Emission Pattern
Прямоугольный
Серия
Florence
Вес, г
50.83