LD3320 ASR Speech recognition module with a microphone the source crystal, (LC-Voice-3320)

Ном. номер: 8001779640
Артикул: LC-Voice-3320
Производитель: LC Technology (Shenzhen)
Фото 1/3 LD3320 ASR Speech recognition module with a microphone the source crystal, (LC-Voice-3320)
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/3 LD3320 ASR Speech recognition module with a microphone the source crystal, (LC-Voice-3320)Фото 3/3 LD3320 ASR Speech recognition module with a microphone the source crystal, (LC-Voice-3320)
1 620 руб.
12 шт. со склада г.Москва
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт. на сумму 4 860 руб.
Датчики звука

кол-во в упаковке: 1

LD3320 ASR Non-specific speech recognition module with a microphone with the source - On-board LD3320 speaker independent speech recognition (SI-ASR: Speaker-Independent Automatic Speech Recognition) speech recognition / technology voice chip. - Through the rapid and stable optimization algorithm, complete independent speech recognition, users do not need prior training and recording, also does not need any machine in the PC software.. - Does not require any external auxiliary Flash chip, RAM chip and AD chip, can complete the function of speech recognition, and really provides a single chip solution for speech recognition... - Main control MCU on chip operation through reading and writing the chip internal registers finish.Through setting up and read the memory can easily complete set of speech recognition list, start the speech recognition, recognition result is obtained, playing the function of MP3. - The chip has prepared A 16-bit A/D converter, 16 bits D/A converter and amplifier circuit. A microphone, stereo headset and speaker can be conveniently and chip pin connection. Stereo headphone jack to 20 mw output power, and the output of the speaker interface power is 550 mw, can produce a loud and clear voice. - Support parallel interface and serial interface SPI two connection methods, serial method can simplify the connection with other modules - Support for MP3 function, without periphery auxiliary components, main control MCU MP3 data in turn into LD332X chip internal can output sound from the chip D/A PIN. - The PCB board size: 43.5 (mm) x28.8 (mm)

Технические параметры

Вес, г
8.55