Si7021 Temperature & Humidity Sensor Breakout Board, (3251)

Ном. номер: 8001780957
PartNumber: 3251
Производитель: Adafruit Industries
Фото 1/2 Si7021 Temperature & Humidity Sensor Breakout Board, (3251)
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 Si7021 Temperature & Humidity Sensor Breakout Board, (3251)
800 руб.
10 шт. со склада г.Москва
Мин. кол-во для заказа 6 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
1 440 руб. 3-5 недель, 1 шт. 1 шт. 1 шт.
1 920 руб. 3-4 недели, 4 шт. 1 шт. 1 шт.
от 3 шт. — 1 730 руб.
Добавить в корзину 0 шт. на сумму 0 руб.
Датчики температуры, влажности, погоды

кол-во в упаковке: 1

Adafruit Si7021 Temperature & Humidity Sensor Breakout Board It's summer and you're sweating and your hair's all frizzy and all you really want to know is why the weatherman said this morning that today's relative humidity would max out at a perfectly reasonable 42% when it feels more like 77%. Enter the Si7021 Temperature + Humidity Sensor - the best way to prove the weatherman wrong! This lovely sensor for Silicon labs has ± 3% relative humidity measurements with a range of 0-80% RH, and ±0.4 °C temperature accuracy at a range of -10 to +85 °C. Great for all of your environmental sensing projects. It uses I2C for data transfer so it works with a wide range of microcontrollers. We put this nice sensor on a breakout board with a 3.3V regulator and level shifting so you can use it safely with 3.3V or 5V power & logic. There's a PTFE filter to keep the sensor clean, that's the white flat thing on top. Also comes with some pin header. Some light soldering is required to attach the header but it's easy to do. Check out our easy-to-use Arduino library on GitHub. Wire Vin to 3-5VDC, GND to ground, and SDA and SCL to your microcontroller's I2C pins. Product Dimensions: 17.8mm x 15.3mm x 3.0mm Product Weight: 1.0g
Тип контроллер двигателя

Технические параметры

Вес, г
3

Выберите регион, чтобы увидеть способы получения товара.