VEEK-MT2-C5SoC

Ном. номер: 8001781439
Производитель: Terasic
VEEK-MT2-C5SoC
* Изображения служат только для ознакомления,
см. техническую документацию
Бесплатная доставка по всей России
164 630 руб.
1 шт. со склада г.Москва
Добавить в корзину 1 шт. на сумму 164 630 руб.
Купить в 1 клик
Платы отладочные для ПЛИС

кол-во в упаковке: 1

Cyclone V SX SoC Development Board SoC Embedded Design Suite Subscription Edition ARM Development Studio 5 (DS-5™) Intel Edition Toolkit Hardware-to-software handoff tools Linux run-time software for application development SoC hardware libraries for firmware development Application example Cyclone V SX SoC-5CSXFC6D6F31C6N (SoC) 110K LEs, 41509 ALMs 5140 M10K memory blocks 224 18x18 Multipliers 6 FPGA PLLs and 3 HPS PLLs Configuration Device and USB Blaster Circuit Active Serial (AS) x1 or x4 configuration (EPCQ256SI16N) MAX® V CPLD (5M2210ZF256I5N) in a 256-pin FBGA package as the System Controller Flash Fast Passive Parallel (FPP) configuration MAX II CPLD (EPM570GM100) as part of the embedded USB-BlasterTM II for use with the Quartus® II Programmer Memory Devices One 1.024-Mbyte (MB) HPS DDR3 SDRAM with Error Correction Code (ECC) support One 1.024-MB FPGA DDR3 SDRAM One 256-Megabit (Mb) quad serial peripheral interface (QSPI) Flash One 512-Mb CFI Flash One 32-Kb I2C serial Electrically Erasable PROM (EEPROM) One microSD flash memory card Switches and Indicators LEDs and displays Eight user LEDs One configuration load LED One configuration done LED One error LED Three configuration select LEDs Four on-board USB-Blaster II status LEDs One HSMC interface LED Two UART data transmit and receive LEDs One power on LED One two-line character LCD display Push buttons One CPU reset push button One MAX V reset push button One program select push button One program configuration push button Six general user push buttons DIP switches One MAX V CPLD System Controller control switch One JTAG chain control DIP switch One mode select DIP switch One general user DIP switch On-board Clocking Circuitry Si570, Si571, and Si5338 programmable oscillators 25-MHz, 50-MHz, 100-MHz, 125-MHz, 148.50-MHz, and 156.25-MHz oscillators SMA input (LVCMOS) Communication Ports One PCI Express x4 Gen1 socket One universal HSMC port One USB 2.0 on-the-go (OTG) port One Gigabit Ethernet port Dual 10/100 Ethernet ports One SDI port (option for SMA connection) One controller area network (CAN) port One RS-232 UART (through the mini-USB port) One real-time clock Power 14-20 V (laptop) DC input Mechanical 5.2" × 8.2" rectangular form factor Capacitive LCD Multi-touch Screen 7-inch TFT LCD with pixel resolution of 800*480 16 million colors (24-bit RGB) LED backlight 5-point capacitive touch 8-Megapixel Digital Image Sensor 3.264H x 2.448V active pixels with Bayer color arrangement Programmable frame rate up to 60FPS (1408X792) Sensitivity 940mV/Lux-sec Voice Coil Motor for focus control Ambient Light Sensor Precise illumination measurement under diverse lighting conditions Programmable interrupts 16-bit digital output with I2C fast-mode at 400 kHz Programmable analog gain and integration time 50/60Hz lighting ripple rejection MPU9250 Nine-Axis Sensors Accelerometer Features Digital-output triple-axis accelerometer Programmable full scale range of ±2g, ±4g, ±8g and ±16g and integrated 16-bit Self-test Gyroscope Features Digital-output X-, Y-, and Z-Axis angular rate sensors User-programmable full-scale range of ±250, ±500, ±1000, and ±2000°/sec and integrated 16-bit ADCs Self-test Magnetometer 3-axis silicon monolithic hall-effect magnetic sensor with magnetic concentrator Wide dynamic measurement range and high resolution with lower current consumption Output data resolution of 14 bit (0.6T/LSB) or 16 bit (15T/LSB) Full scale measurement range is ±4800T Magnetometer normal operating current: 280A at 8Hz repetition rate Self-test function with internal magnetic source to confirm magnetic sensor operation on end products

Технические параметры

Вес, кг
3.16