AQY210KSJ

Ном. номер: 8001783889
Производитель: Panasonic
AQY210KSJ
* Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
95 руб.
68 шт. со склада г.Москва
Мин. кол-во для заказа 48 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
179 руб. 3-4 недели, 4011 шт. 1 шт. 47 шт.
от 655 шт. — 153 руб.
680 руб. 3-4 недели, 407 шт. 1 шт. 1 шт.
от 3 шт. — 380 руб.
от 14 шт. — 323 руб.
Добавить в корзину 0 шт. на сумму 0 руб.
Реле твердотельные

кол-во в упаковке: 100, корпус: SOP4

PackageSOP4 Voltage typeAC/DC Load voltage [ VL ]350 V Continuous load current [ IL ]0.12 A I/O isolation voltage [ Viso ]1.500 Vrms Packing styleTube packing style Product nameGU SOP 1 Form A Short Circuit Protection TypeGU LED forward current [ IF ]50 mA LED reverse voltage [ VR ]5 V Peak forward current [ IFP ]1 A Power dissipation [ Pin ]75 mW Power dissipation [ Pout ]400 mW Total power dissipation [ Pt ]450 mW Ambient temperature: Operating [ Topr ]-40 to +85°C -40 to +185°F Ambient temperature: Storage [ Tstg ]-40 to +100°C -40 to +212°F LED operate current (Typical)1.1 mA LED operate current (Maximum)3.0 mA LED turn off current (Minimum)0.3 mA LED turn off current (Typical)1.0 mA LED dropout voltage (Typical) [ VF ]1.13 V LED dropout voltage (Maximum) [ VF ]1.5 V On resistance (Typical) [ Ron ]23.5 ohm ON resistance (Maximum) [ Ron ]35 ohm Off state leakage current (Maximum) [ ILeak ]1A Over current protectionWith short circuit protecting (latching) Over current protection: Cut off current (Minimum) [ IShut ]160 mA Over current protection: Cut off current (Typical) [ IShut ]200 mA Over current protection: Cut off current (Maximum) [ IShut ]240 mA Over current protection: Detection time (Typical) [ TShut ]50s Turn on time (Typical)0.7 ms Turn on time (Maximum)2 ms Turn off time (Typical)0.07 ms Turn off time (Maximum)1 ms I/O capacitance (Typical) [ Ciso ]0.8 pF I/O capacitance (Maximum) [ Ciso ]1.5 pF Initial I/O isolation resistance (Minimum) [ Riso ]1.000 M ohm [Recommended operating conditions] LED current [ IF ]Min.: 5 mA, Max.: 30 mA [Recommended operating conditions] Load voltage [ VL ]Max.: 280 V [Recommended operating conditions] Continuous load current [ IL ]Max.: 0.12 A Terminal shapeSurface-mount terminal Contact arrangement1 Form A
Корпус SOP4

Технические параметры

Вес, г
0.282

Техническая документация