SRU1028-1R0Y

53 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 265 руб.
Описание
Дроссели
Inductor Power Shielded Wirewound 1uH 30% 100KHz 14Q-Factor Ferrite 7A 0.0049Ohm DCR T/R
Технические параметры
кол-во в упаковке | 1000 |
Brand | Bourns |
Core Material | Ferrite DR/RI |
Factory Pack Quantity | 1000 |
Height | 2.8 mm |
Inductance | 1 uH |
Length | 10 mm |
Manufacturer | Bourns |
Maximum DC Current | 7 A |
Maximum DC Resistance | 4.9 mOhms |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+125 C |
Package / Case | 1028 |
Packaging | Reel |
Product | Power Inductors |
Product Category | Fixed Inductors |
Q Minimum | 14 |
Qualification | AEC-Q200 |
RoHS | Details |
Self Resonant Frequency | 100 MHz |
Series | SRU1028 |
Shielding | Shielded |
Termination Style | SMD/SMT |
Test Frequency | 7.96 MHz |
Tolerance | 30% |
Type | Shielded SMD Power Inductors |
Width | 10 mm |
Вес, г | 1.312 |