M95M01-RMN6TP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
59 шт. со склада г.Москва, срок 8-9 дней
910 руб.
от 2 шт. —
840 руб.
от 10 шт. —
768 руб.
Добавить в корзину 1 шт.
на сумму 910 руб.
Альтернативные предложения2
Номенклатурный номер: 8002015712
Бренд: Нет торговой марки
Описание
Электроэлемент
Описание SOIC-8 EEPROM ROHS Характеристики Категория | Микросхема |
Тип | памяти |
Вид | EEPROM |
Технические параметры
Access Time | 80 ns |
Brand | STMicroelectronics |
Data Retention | 40 Years |
Factory Pack Quantity | 2500 |
Interface Type | Serial, 4-Wire, SDI, SPI |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 5 MHz |
Maximum Operating Current | 5 mA |
Maximum Operating Temperature | +85 C |
Memory Size | 1 Mbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Current | 5 mA |
Operating Supply Voltage | 2.5 V, 3.3 V, 5 V |
Organization | 128 k x 8 |
Package / Case | SOIC-8 Narrow |
Packaging | Reel |
Product Category | EEPROM |
RoHS | Details |
Series | M95M01-R |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
кол-во в упаковке | 2500 |
Access Time: | 25 ns |
Active Read Current - Max: | 5 mA |
Brand: | STMicroelectronics |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | SPI |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Mbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 2.5 V, 3.3 V, 5 V |
Organization: | 128 k x 8 |
Package / Case: | SOIC-8 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 1.8 V to 5.5 V |
Series: | M95M01-R |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 5 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Automotive | No |
Chip Density (bit) | 1M |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 25 |
Maximum Operating Frequency (MHz) | 16 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 5 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Programmability | Yes |
Programming Voltage (V) | 1.8 to 5.5 |
Standard Package Name | SO |
Supplier Package | SO N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Automotive Standard | AEC-Q100 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 25ns |
Minimum Operating Supply Voltage | 1.8 V |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 131072 |
Organisation | 131072x8 bit |
Package Type | SOIC |
Programming Voltage | 1.8 → 5.5V |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.