G5V-2-H1-24DC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
384 шт. со склада г.Москва
180 руб.
Мин. кол-во для заказа 21 шт.
от 50 шт. —
144 руб.
от 200 шт. —
131.03 руб.
Добавить в корзину 21 шт.
на сумму 3 780 руб.
Альтернативные предложения4
Описание
Реле электромеханические и DC контакторы
RELAY, SIGNAL, DPDT, 24VDC, 1A; Coil Voltage:24VDC; Contact Configuration:DPDT; Contact Current:1A; Product Range:G5V-2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:-; Contact Voltage VDC:24V; Contact Material:Silver; Coil Resistance:2.88kohm; Approvals & Standards:CSA, UL; Coil Current:8.33mA; Coil Power Continuous:200mW; Coil Voltage VDC Nom:24V; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:24V; External Depth:10.1mm; External Height:20.5mm; External Width:11.5mm
Технические параметры
кол-во в упаковке | 25 |
Automotive | No |
Coil Current (mA) | 8.33 |
Coil Resistance (Ohm) | 2.88K |
Contact Arrangement | DPDT |
Contact Form | 2 Form C |
Contact Material | Gold Alloy/Silver |
DC Coil Voltage (V) | 24 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum AC Switching Voltage (V) | 125 |
Maximum DC Switching Voltage (V) | 125 |
Maximum Operating Temperature (°C) | 70 |
Maximum Pick-Up Voltage | 18VDC |
Maximum Switching Current (A) | 1 |
Minimum Dropout Voltage | 1.2VDC |
Minimum Operating Temperature (°C) | -25 |
Mounting | Through Hole |
Number of Terminals | 8 |
Operate Time (ms) | 7 |
Package Type | DIP |
Part Status | Active |
PPAP | No |
Relay Construction | Non-Latching |
Seal | Sealed |
Termination Style | PC Pin |
Coil Type | Non Latching |
Contact Rating (Current) | 1A |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Must Operate Voltage | 18 VDC |
Must Release Voltage | 1.2 VDC |
Operate Time | 7ms |
Operating Temperature | -25В°C ~ 70В°C |
Package | Tube |
Relay Type | General Purpose |
Release Time | 3ms |
RoHS Status | RoHS Compliant |
Seal Rating | Sealed-Fully |
Series | G5V-2-> |
Switching Voltage | 125VAC, 125VDC-Max |
Coil Current - (mA) | 8.33 |
Coil Resistance - (Ohm) | 2.88K |
DC Coil Voltage - (V) | 24 |
Maximum AC Switching Voltage - (V) | 125 |
Maximum DC Switching Voltage - (V) | 125 |
Maximum Switching Current - (A) | 1 |
Maximum Switching Power | 24WI62.5VA |
Operate Time - (ms) | 7 |
Operating Temperature - (??C) | -25~70 |
Вес, г | 6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.