3675, Development Boards & Kits - AVR Adafruit Itsy Bitsy 32u4 - 3V 8MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
134 шт., срок 7-9 недель
2 870 руб.
Добавить в корзину 1 шт.
на сумму 2 870 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - AVR
Itsy Bitsy 32u4Adafruit Itsy Bitsy 32u4 are Arduino-compatible microcontroller boards based on the low-power Microchip Technology ATmega32U4 8-bit MCU. These microcontroller boards are available in 3V, 8MHz, and 5V, 16MHz versions and have six power pins, six analog and digital pins, and 17 digital pins. The Itsy Bitsy 32u4 features USB uploading and debugging, a micro-USB jack for power, onboard red LED pin, 23 GPIOs, and a reset button. The 3V version has two special pins, the VHigh pin that drives NeoPixels and a digital pin connected to a level shifter with a high logic output. The 5V version features an onboard 5.0V power regulator with 150mA output capability and ultra-low dropout.
Технические параметры
Brand: | Adafruit |
Core: | AVR |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | GPIO, I2C, SPI, USB |
Manufacturer: | Adafruit |
Operating Supply Voltage: | 3 V |
Product Category: | Development Boards & Kits-AVR |
Product Type: | Development Boards & Kits-AVR |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATmega32U4 |
Board Type | Evaluation Platform |
California Prop 65 | Warning Information |
Contents | Board(s) |
Core Processor | AVR |
ECCN | EAR99 |
HTSUS | 8471.50.0150 |
Interconnect System | ItsyBitsy |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Bulk |
Platform | Itsy Bitsy 32u4 |
RoHS Status | ROHS3 Compliant |
Series | AVRВ® ATmega -> |
Suggested Programming Environment | Arduino |
Type | MCU 8-Bit |
Utilized IC / Part | ATmega32U4 |
Вес, г | 2.7 |
Техническая документация
Datasheet 3675
pdf, 412 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.