74HC595D

130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.68 руб.
от 10 шт.49 руб.
от 100 шт.31.88 руб.
Добавить в корзину 2 шт. на сумму 260 руб.
Номенклатурный номер: 8002986981
Бренд: NXP Semiconductor

Описание

Электроэлемент
IC, 74HC CMOS, SMD, 74HC595, SOIC16; Logic Family / Base Number:74HC595; Shift Register Function:Serial to Parallel, Serial to Serial; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; IC Output Type:Tri State; Logic IC Family:74HC; Logic IC Base Number:74595; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:Shift Register; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; Frequency:100MHz; Input Current Max:1µA; Logic Function Number:74595; Logic IC Base Number:74595; Logic IC Function:8bit Ser-In/Ser or Par-Out Latched Shift Register (3-State); Logic Type:Shift Register; No. of Elements:1Elements; Operating Temperature Range:-40°C to +125°C; Power Dissipation Ptot Max:500mW; Supply Voltage:5V; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Технические параметры

Direction Type Uni-Directional
Logic Family HC
Logical Function Shift Register
Mounting Surface Mount
Number of Elements 1
Number of Bits 8
Number of Count Input Enables 0
Number of Inputs 1
Number of Outputs 9
Number of Selection Inputs per Element 0
Operating Supply Voltage (Max) 6(V)
Operating Supply Voltage (Min) 2(V)
Operating Supply Voltage (Typ) 5(V)
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Output Type 3-State
Package Type SO
Packaging Bulk
Parallel Enable Input NO
Pin Count 16
Propagation Delay Time 265(ns)
Quiescent Current (Max) 0.16(mA)
Rad Hardened No
Reset Type ASYNCHRONOUS
Technology CMOS
Terminal Count Output NO
Triggering Type POSITIVE-EDGE
Type Not Required
Вес, г 0.363

Техническая документация

Документация
pdf, 843 КБ

Дополнительная информация

Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем