DS90C383BMT/NOPB, Трансивер LVDS

DS90C383BMT/NOPB, Трансивер LVDS
* Изображения служат только для ознакомления,
см. техническую документацию
Ном. номер: 8001850538
Артикул: DS90C383BMT/NOPB
Производитель: Texas Instruments
250 руб.
113 шт. со склада г.Москва
от 10 шт. — 140 руб.
от 20 шт. — 133 руб.
Добавить в корзину 1 шт. на сумму 250 руб.

Описание

The DS90C383BMT/NOPB is a programmable LVDS Transmitter converts 28 bits of CMOS/TTL data into four LVDS (low voltage differential signalling) data streams. A phase-locked transmit clock is transmitted in parallel with the data streams over a fifth LVDS link. Every cycle of the transmit clock 28 bits of input data are sampled and transmitted. At a transmit clock frequency of 65MHz, 24 bits of RGB data and 3 bits of LCD timing and control data (FPLINE, FPFRAME, DRDY) are transmitted at a rate of 455Mbps per LVDS data channel. Using a 65MHz clock, the data throughput is 227Mbps. The DS90C383B transmitter can be programmed for rising edge strobe or falling edge strobe through a dedicated pin. A rising edge or falling edge strobe transmitter will interoperate with a falling edge strobe receiver (DS90CF386) without any translation logic. This chipset is an ideal means to solve EMI and cable size problems associated with wide, high speed TTL interfaces.

• No special start-up sequence required between clock/data and /PD pins
• Input signal (clock and data) can be applied either before or after the device is powered
• Support spread spectrum clocking up to 100kHz frequency modulation
• Deviations of ±2.5% centre spread or -5% down spread
• Best-in-class set and hold times on TxINPUTs
• Tx power consumption of <130mW (typical) at 65MHz grayscale
• 40% Less power dissipation than BiCMOS alternatives
• Tx Power-down mode of <60µW (typical)
• Supports VGA, SVGA, XGA and dual pixel SXGA
• Narrow bus reduces cable size
• PLL requires no external components
• 18 to 68MHz Shift clock support
• 345mV Typical Swing LVDS devices for low EMI
• Green product and no Sb/Br

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.