IIC interface DS3231 high precision clock module

Ном. номер: 8001910124
Производитель: LC Technology (Shenzhen)
Фото 1/6 IIC interface DS3231 high precision clock module
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/6 IIC interface DS3231 high precision clock moduleФото 3/6 IIC interface DS3231 high precision clock moduleФото 4/6 IIC interface DS3231 high precision clock moduleФото 5/6 IIC interface DS3231 high precision clock moduleФото 6/6 IIC interface DS3231 high precision clock module
210 руб.
44 шт. со склада г.Москва
Мин. кол-во для заказа 22 шт.
Добавить в корзину 22 шт. на сумму 4 620 руб.
Платы расширения

кол-во в упаковке: 1

IIC interface DS3231 high precision clock module Description: DS3231 is a low-cost, extremely accurate I2C real-time clock (RTC), with an integrated temperature compensated crystal oscillator (TCXO) and crystal. The device incorporates a battery input, disconnect the main power supply and maintains accurate timekeeping. Integrated oscillator improve long-term accuracy of the device and reduces the number of components of the production line. The DS3231 is available in commercial and industrial temperature ranges, using a 16-pin 300mil SO package. RTC maintains seconds, minutes, hours, day, date, month, and year information. Less than 31 days of the month, the end date will be automatically adjusted, including corrections for leap year. The clock operates in either the 24 hours or band / AM / PM indication of the 12-hour format. Provides two configurable alarm clock and a calendar can be set to a square wave output. Address and data are transferred serially through an I2C bidirectional bus. A precision temperature-compensated voltage reference and comparator circuit monitors the status of VCC to detect power failures, provide a reset output, and if necessary, automatically switch to the backup power supply. In addition, / RST pin is monitored as generating P reset manually. Feature: Save time and high precision addition, DS3231 also has some other features that extend the system host of additional features and a range of options. The device integrates a very precise digital temperature sensor, through the I2C * interface to access it (as the same time). This temperature sensor accuracy is } 3° C. On-chip power supply control circuit can automatically detect and manage the main and standby power (i.e., low-voltage battery) to switch between the power supply. If the main power failure, the device can continue to provide accurate timing and temperature, performance is not affected. When the main power re-power or voltage value returns to within the allowable range, the on-chip reset function can be used to restart the system microprocessor. Specification: onboard DS3231 high precision clock chip onboard CR1220 patch battery holder commonly used pin has led, pin for the standard 2.54 mm Size: PCB (24.9 mm) x15.8 (mm) Weight: 8 Operating voltage: 3.3 - 5.5V Clock chip: high-precision clock chip DS3231 Clock Accuracy: 0-40 °C range, the accuracy 2ppm, the error was about 1 minute Calendar alarm clock with two Programmable square-wave output Real time clock generator seconds, minutes, hours, day, date, month and year timing and provide valid until the year 2100 leap year compensation Chip temperature sensor comes with an accuracy of } 3 °C Memory chips: AT24C32 (storage capacity 32K) IIC bus interface, the maximum transmission speed of 400KHz (working voltage of 5V) Can be cascaded with other IIC device, 24C32 addresses can be shorted A0/A1/A2 modify default address is 0x57 With rechargeable battery CR2032, to ensure the system after power failure, the clock move any natural normal Packing: single anti-static packaging Wiring instructions (with Arduino uno r3 for example): SCL - A5 SDA - A4 VCC - 5V GND - GND Package included: 1x DS3231 AT24C32 IIC module Packing: single anti-static packaging

Технические параметры

Вес, г
4.191