Stepper Motor with 28cm Lead Screw, (2268)

Ном. номер: 8001922328
Артикул: 2268
Производитель: Pololu Corporation
Фото 1/3 Stepper Motor with 28cm Lead Screw, (2268)
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/3 Stepper Motor with 28cm Lead Screw, (2268)Фото 3/3 Stepper Motor with 28cm Lead Screw, (2268)
7 000 руб.
Цена и сроки поставки по запросу
Добавить в корзину 1 шт. на сумму 7 000 руб.
Купить в 1 клик
Шаговые двигатели

кол-во в упаковке: 1, АБ

Stepper Motor with 28cm Lead Screw: Bipolar, 200 Steps/Rev, 42?38mm, 2.8V, 1.7 A/Phase

Биполярный шаговый мотор NEMA 17

со встроенным 28 см с резьбовым выходным валом.

This NEMA 17-size hybrid bipolar stepping motor has an integrated 28 cm (11?) threaded rod as its output shaft, turning it into a linear actuator capable of precision open-loop positioning. The included traveling nut has four mounting holes and moves 40 гm (1.6 mil) per full step; finer resolution can be achieved with microstepping. The stepper motor has a 1.8° step angle (200 steps/revolution) and each phase draws 1.7 A at 2.8 V, allowing for a holding torque of 3.7 kg-cm (51 oz-in).

Specifications

Size: 42.3 mm square ? 38 mm, not including the shaft (NEMA 17)

Weight: 385 g (13.5 oz)

Shaft diameter: 8 mm threaded rod

Shaft length: 28 cm (11?)

Steps per revolution: 200

Linear step size: 40 гm (1.6 mil) per full step

Current rating: 1.68 A per coil

Voltage rating: 2.8 V

Resistance: 1.65 Ohm per coil

Holding torque: 3.7 kg-cm (51 oz-in)

Inductance: 3.2 mH per coil

Lead length: 165 mm (6.5?)

Stepper Motor Applications

Stepper motors are generally used in a variety of applications where precise position control is desirable and the cost or complexity of a feedback control system is unwarranted. Here are a few applications where stepper motors are often found:

Printers

CNC machines

3D printer/prototyping machines (e.g. RepRap)

Laser cutters

Pick and place machines

Linear actuators

Hard drives
Тип шаговый двигатель

Технические параметры

Вес, г
432