Arduino Uno Enclosure - Clear Plastic, (PRT-12838)

Ном. номер: 8001922451
Артикул: PRT-12838
Производитель: SparkFun Electronics
Фото 1/6 Arduino Uno Enclosure - Clear Plastic, (PRT-12838)
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/6 Arduino Uno Enclosure - Clear Plastic, (PRT-12838)Фото 3/6 Arduino Uno Enclosure - Clear Plastic, (PRT-12838)Фото 4/6 Arduino Uno Enclosure - Clear Plastic, (PRT-12838)Фото 5/6 Arduino Uno Enclosure - Clear Plastic, (PRT-12838)Фото 6/6 Arduino Uno Enclosure - Clear Plastic, (PRT-12838)
630 руб.
Цена и сроки поставки по запросу
Мин. кол-во для заказа 8 шт.
Добавить в корзину 8 шт. на сумму 5 040 руб.
Аксессуары для контроллеров

кол-во в упаковке: 1, АБ

Arduino Uno Enclosure - Clear Plastic

Прозрачный защитный корпус для Arduino Uno

Description: The Arduino Uno is the undisputed champion of all development boards, why would you not want to keep your board safe and sound inside this clear plastic enclosure? These cases protect your Arduino Uno from things like rogue wires that might short it out while still allowing full access to the board! Simply snap the Uno into the bottom half of the enclosure, then snap the two sides together.

As you may have noticed, these enclosures are actually transparent. The enclosures are perfect for letting you see your Arduino Uno and make any needed adjustments easily.

The enclosure provides slots to access each header, USB port, power jack, the reset button, the AREF and ICSP connectors, as well as feet and vents to ensure the board gets proper cooling and slide-in wall mounting slots. All of the status LEDs on the Uno are visible through the case thanks to light pipes embedded in the design. This is a really durable case that will do a great job protecting your Arduino Uno!

Dimensions: 7.8 x 6.1 x 2.1cm

Технические параметры

Вес, г
39