SI4461-B1B-FM

Ном. номер: 8001922756
Производитель: Silicon Laboratories
Фото 1/2 SI4461-B1B-FM
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 SI4461-B1B-FM
160 руб.
Цена и сроки поставки по запросу
Мин. кол-во для заказа 29 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
372 руб. 3-4 недели, 2250 шт. 1 шт. 561 шт.
352 руб. 3-5 недель, 1223 шт. 1 шт. 1 шт.
420 руб. 3-4 недели, 25 шт. 5 шт. 5 шт.
Добавить в корзину 0 шт. на сумму 0 руб.
Интегральные схемы

кол-во в упаковке: 1, корпус: QFN20, АБ

EZRadioPRO® Sub-1GHz Wireless Transmitters/Receivers/Transceivers
The EZRadioPRO® family of highly integrated, flexible wireless RF transmitters, receivers and transceivers offers enhanced parameters and features over those in the EZRadio® range of devices. Designed for more sophisticated ISM band applications these ICs feature support for IEEE 802.15.4g and wireless M-Bus operation. Depending on the device, frequency coverage ranges from 119MHz to 1050MHz with output power of up to +20 dBm and receiver sensitivity down to -133dBm. Other features include a wake-up timer, low-battery detector, transmit and receive data FIFO buffers, power-on reset circuit and general purpose digital I/O. All are housed in a QFN20 package.

Технические параметры

EU RoHS
Compliant
ECCN (US)
5A991.b
Part Status
Active
HTS
8542.32.00.71
Product Category
Transceiver
Modulation Technique
FSK/GFSK/GMSK/MSK/OOK
Maximum Data Rate
1Mbps
Maximum RF Operating Frequency Range (MHz)
500 to 1500
Maximum RF Operating Frequency (MHz)
1050
Operating Band Frequency (MHz)
142 to 1050
Minimum Operating Supply Voltage
1.8V
Typical Operating Supply Voltage
3.3V
Maximum Operating Supply Voltage
3.8V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Pin Count
20
Supplier Package
QFN EP
Standard Package Name
QFN
Mounting
Surface Mount
Package Height
0.83
Package Length
4
Package Width
4
PCB changed
20
Lead Shape
No Lead
Maximum Operating Temperature
+85 °C
Maximum Operating Band 1 Frequency
1050MHz
Length
4мм
Minimum Operating Supply Voltage
1.8 V
Brand
Silicon Labs
Package Type
QFN
Mounting Type
Поверхностный монтаж
Minimum Operating Temperature
-40 °C
Width
4мм
Modulation Technique
4GFSK, GFSK, GMSK, OOK
Высота
0.85mm
Maximum Operating Supply Voltage
3.6 V
Pin Count
20
Dimensions
4 x 4 x 0.85mm
Minimum Operating Band 1 Frequency
142MHz
Number of Operating Bands
1
Technology
Low IF/ISM Transceiver
Вес, г
0.911

Дополнительная информация

Datasheet SI4461-B1B-FM