USB3320C-EZK

Ном. номер: 8001922802
Производитель: Microchip Technology
Фото 1/3 USB3320C-EZK
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/3 USB3320C-EZKФото 3/3 USB3320C-EZK
170 руб.
Цена и сроки поставки по запросу
от 34 шт. — 135 руб.
Мин. кол-во для заказа 12 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
212 руб. 3-5 недель, 9565 шт. 1 шт. 1 шт.
от 100 шт. — 179 руб.
320 руб. 2 шт. 1 шт. 1 шт.
от 2 шт. — 250 руб.
320 руб. 4 дня, 62 шт. 1 шт. 3 шт.
от 11 шт. — 170 руб.
от 22 шт. — 153 руб.
от 43 шт. — 141 руб.
Добавить в корзину 0 шт. на сумму 0 руб.
Контроллеры, драйверы, ресиверы, трансиверы

кол-во в упаковке: 490, корпус: VQFN32, АБ

The USB3320C-EZK is a highly integrated full featured high-speed USB 2.0 ULPI Transceiver based on Microchip's proven ULPI interface. The high-speed USB 2.0 transceiver provides a configurable physical layer (PHY) solution and is an excellent match for a wide variety of products. The frequency of the reference clock is user selectable. The USB3320 includes an internal oscillator that may be used with either a quartz crystal or a ceramic resonator. Alternatively, the crystal input can be driven by an external clock oscillator. Another option is the use of a 60MHz external clock when using the ULPI input clock mode. Several advanced features make the USB3320 the transceiver of choice by reducing both electrical bill of material (eBOM) part count and printed circuit board (PCB) area. Outstanding ESD robustness eliminates the need for external ESD protection devices in typical applications. The internal over-voltage protection circuit (OVP) protects the USB3320 from voltages up to 30V.

• Integrated ESD protection circuits
• Extremely flexible reference clock frequency support
• Integrated USB switch - No degradation of high-speed electrical characteristics
• flexPWR® technology - Sleep mode tri-states all ULPI pins & places the part in a low current state
• Integrated battery to 3.3V regulator
• Wrapperless design for optimal timing performance and design ease
• Ability to use the USB connector as single port of connection
• External reference clock operation
• Smart detection circuits allow identification of USB charger, headset or data cable insertion
• Supports headset audio mode
• Supports the OTG Host Negotiation Protocol (HNP) and Session Request Protocol (SRP)
• UART mode for non-USB serial data transfer
• Internal 5V cable short-circuit protection of ID, DP and DM lines to VBUS or ground

Технические параметры

EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
Number of Transceivers
1
Protocols Supported
OTG|USB 2.0
Minimum Dual Supply Voltage (V)
3|1.6
Typical Dual Supply Voltage (V)
3.3|1.8
Maximum Dual Supply Voltage (V)
2|3.6
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Standard Package Name
QFN
Pin Count
32
Supplier Package
VQFN EP
Mounting
Surface Mount
Package Height
0.95(Max)
Package Length
5
Package Width
5
PCB changed
32
Lead Shape
No Lead
Максимальная рабочая температура
+85 °C
Защита от электрических разрядов
Yes
Длина
5.15мм
Производитель
Микрокристалл
Тип корпуса
QFN
Тип монтажа
Поверхностный монтаж
Поддерживаемые протоколы
USB 2.0
Минимальная рабочая температура
-40 °C
Ширина
5.15мм
Скорость передачи данных
480Мбит/с
Высота
0.9мм
Число контактов
32
Размеры
5.15 x 5.15 x 0.9мм
Количество приемопередатчиков
1
Типичное двойное напряжение питания
3.3V
Вес, г
0.876

Дополнительная информация

Datasheet USB3320C-EZK
Datasheet USB3320C-EZK

Выберите регион, чтобы увидеть способы получения товара.