dIMU: Inertial Motion Sensor for LEGO MINDSTORMS NXT, (dimu)

Ном. номер: 8001922979
Артикул: dimu
Производитель: DEXTER
Фото 1/3 dIMU: Inertial Motion Sensor for LEGO MINDSTORMS NXT, (dimu)
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/3 dIMU: Inertial Motion Sensor for LEGO MINDSTORMS NXT, (dimu)Фото 3/3 dIMU: Inertial Motion Sensor for LEGO MINDSTORMS NXT, (dimu)
2 350 руб.
Цена и сроки поставки по запросу
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 4 700 руб.
Наборы датчиков

кол-во в упаковке: 1, АБ

dIMU: Inertial Motion Sensor

An accelerometer and gyroscope for the LEGOr MINDSTORMSr NXT and EV3.

Measures acceleration, tilt, and rotaton on all 3 axes.

Build LEGOr robots that can balance, measure acceleration, and know which way is up.

Measure static and dynamic acceleration.

Accelerometer: Measure acceleration up to 8 g_s on all three axes. Measure between _2g, _4g, and _8g.

Gyroscope: Measures rate of rotation. The sensor can measure _250, _500, and _2.000 degrees per second.

Detailed Description

The Dexter Industries dIMU Sensor reads reads acceleration, tilt, and speed of rotation. This sensor combines a gyroscope and accelerometer into one sensor, allowing your robots to do amazing things! Both the accelerometer and the gyroscope read on all three axes (x, y, and z). Build robots that know which way is up, can measure tilt, balance themselves, and measure acceleration and rotation on all axes all at once.

The accelerometer works on three different levels and can measure _2g, _4g, and _8g. The accelerometer can be calibrated for static acceleration of gravity.

The gyroscope works on three different levels of precision as well, and can measure _250, _500, and _2.000 degrees per second. The gyroscope has zero offset and very low drift, making it very suitable for inexperienced users.

The sensor is supported in NXT-G, RobotC, NXC, and Labview for LEGO MINDSTORMS (LVLM).

Технические параметры

Вес, г
5.65