PR02000201009JR500

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию

12 руб.
Мин. кол-во для заказа 232 шт.
от 530 шт. —
9.30 руб.
от 2220 шт. —
8.77 руб.
Добавить в корзину 232 шт.
на сумму 2 784 руб.
Посмотреть аналоги3
Номенклатурный номер: 8001929073
Страна происхождения: КИТАЙ
Бренд / Производитель: VISHAY INTERTECHNOLOGY INC.
Описание
Резисторы постоянные
10 Ohms В±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Технические параметры
кол-во в упаковке | 5000 |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.90 |
Resistance Value (Ohm) | 10 |
Tolerance | 5% |
Maximum Voltage Rating (V) | 500 |
Power Rating (W) | 2 |
Technology | Metal Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 200 |
Temperature Coefficient (ppm/°C) | ±250 |
Temperature Range @ Derated Power (°C) | 70 to 200 |
Fail Safe Fusible Resistor | Yes |
Flame-Proof Support | Yes |
Case Style | Conformal Coated |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Tape and Reel |
Package Shape | Cylindrical |
Product Diameter (mm) | 3.9 |
Product Length (mm) | 10 |
Product Weight (g) | 0.504 |
Lead Diameter (mm) | 0.78 |
Mounting | Through Hole |
Composition | Metal Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200, Flame Retardant Coating, Safe |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Terminations | 2 |
Operating Temperature | -55В°C ~ 155В°C |
Package | Tape & Reel (TR)Cut Tape (CT) |
Package / Case | Axial |
Power (Watts) | 2W |
REACH Status | REACH Unaffected |
Resistance | 10 Ohms |
RoHS Status | ROHS3 Compliant |
Series | PR02 -> |
Size / Dimension | 0.154"" Dia x 0.394"" L (3.90mm x 10.00mm) |
Supplier Device Package | Axial |
Temperature Coefficient | В±250ppm/В°C |
Construction | Cylindrical |
Failure Rate | Not Required |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Operating Temp Range | -55C to 200C |
Power Rating(s) | 2(W) |
Product Depth (mm) | Not Required(mm) |
Product Height (mm) | Not Required(mm) |
Temperature Range @ Derated Power | 70 TO 200 |
Tolerance (+ or -) | 5% |
Type | Metal Film |
Вес, г | 0.645 |