STM32F427IGH6

Ном. номер: 8001935100
Производитель: ST Microelectronics
STM32F427IGH6
* Изображения служат только для ознакомления,
см. техническую документацию
1 620 руб.
2 шт. со склада г.Москва
от 2 шт. — 1 550 руб.
Добавить в корзину 1 шт. на сумму 1 620 руб.

The STM32F427IGH6 is a 32-bit ARM Cortex-M4 high performance Microcontroller Unit features a floating point unit single precision which supports all ARM® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit which enhances application security. It incorporates high-speed embedded memories, up to 4kB of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. This device offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16bit timers and two general-purpose 32-bit timers.

• LCD parallel interface, 8080/6800 modes
• Clock, reset and supply management - POR, PDR, PVD and BOR
• Low power - Sleep, stop and standby modes
• General-purpose DMA - 16-stream DMA controller with FIFOs and burst support
• Debug mode - SWD and JTAG interfaces, Cortex-M4 trace Macrocell™
• Advanced connectivity - USB 2.0 full-speed device/host/OTG controller with on-chip PHY
• True random number generator
• CRC calculation unit
• RTC - sub second accuracy, hardware calendar
• 96-bit Unique ID

Дополнительная информация

Datasheet STM32F427IGH6