22_MMCX-50-0-1/111_OE, RF Connectors / Coaxial Connectors MMCX straight bulkhead receptacle jack(f)

22_MMCX-50-0-1/111_OE, RF Connectors / Coaxial Connectors MMCX straight bulkhead receptacle jack(f)
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
4 240 руб.
Добавить в корзину 1 шт. на сумму 4 240 руб.
Номенклатурный номер: 8004797811
Артикул: 22_MMCX-50-0-1/111_OE
Бренд: HUBER+SUHNER

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
RF COAXIAL, MMCX, STRAIGHT JACK, 50OHM; Connector Type:MMCX Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:6GHz; Connector Mounting:Panel Mount; Product Range:-; SVHC:No SVHC (17-Dec-2015); Body Plating:Gold; Centre Contact Resistance:15mohm; Connector Mounting Orientation:Panel; Dielectric Material:PTFE; Insulation Resistance:1000Mohm; Material:Brass; Operating Frequency Max:6GHz; Outer Contact Resistance:7.5mohm; VSWR:1.10

Технические параметры

Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: HUBER+SUHNER
Contact Material: Brass
Contact Plating: Gold
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: Bulkhead-Front Mount
Orientation: Straight
Part # Aliases: 22645951
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: MMCX
Series: MMCX
Subcategory: RF Interconnects
Termination Style: Solder
Body Finish Gold
Body Material Brass
Body Style Straight
Brand HUBER+SUHNER
Contact Material Brass
Contact Plating Gold
Contact Type Socket(Female)
Factory Pack Quantity 1
Gender Jack(Female)
Impedance 50 Ohms
Isolation Type Not Isolated
Manufacturer HUBER+SUHNER
Maximum Frequency 6 GHz
Mounting Type Bulkhead-Front Mount
Orientation Straight
Part # Aliases 22645951
Polarity Standard
Product Connectors
Product Category RF Connectors/Coaxial Connectors
RF Series MMCX
Вес, г 1.285

Техническая документация

Datasheet
pdf, 813 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.