MBR20100CT

240 руб.
от 2 шт. —
200 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Описание
Schottky Diodes & Rectifiers HV Power Schottky 100Vrrm 2x10A 0.85V
Технические параметры
Brand | Diodes Incorporated |
Configuration | Dual Common Cathode |
Factory Pack Quantity | 50 |
Height | 4.4 mm |
If - Forward Current | 10 A |
Ifsm - Forward Surge Current | 150 A |
Ir - Reverse Current | 100 uA |
Length | 15.3 mm |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +150 C |
Mounting Style | Through Hole |
Package / Case | TO-220-3 |
Packaging | Tube |
Product | Schottky Rectifiers |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | MBR20100 |
Technology | Si |
Type | High Voltage |
Vf - Forward Voltage | 850 mV |
Vr - Reverse Voltage | 100 V |
Vrrm - Repetitive Reverse Voltage | 100 V |
Width | 9.8 mm |
Вес, г | 2.81 |