MBKK1608T4R7M

MBKK1608T4R7M
Изображения служат только для ознакомления,
см. техническую документацию
10 шт. со склада г.Москва, срок 4-7 дней
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.74 руб.
от 10 шт.64 руб.
2 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8001940632
Бренд: Taiyo Yuden

Описание

Электроэлемент
INDUCTOR, 4.7UH, WIREWOUND, 0.55A; Inductance:4.7ВµH; DC Resistance Max:0.73ohm; Self Resonant Frequency:-; DC Current Rating:550mA; Inductor Case / Package:0603 ^1608 Metric]; Product Range:MCOIL MB S 95Y1696

Технические параметры

Brand Taiyo Yuden
Core Material Metal
Factory Pack Quantity 3000
Height 1 mm
Inductance 4.7 uH
Length 1.6 mm
Manufacturer Taiyo Yuden
Maximum DC Current 370 mA
Maximum DC Resistance 730 Ohms
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+105 C
Package / Case 0603(1608 metric)
Packaging Reel
Product Power Inductors
Product Category Fixed Inductors
RoHS Details
Series MB
Shielding Unshielded
Termination Style SMD/SMT
Test Frequency 1 MHz
Tolerance 20%
Tradename Mcoil
Type Metal Core Wirewound Chip Power Inductors
Unit Weight 0.000141 oz
Width 0.8 mm
Current - Saturation (Isat) 370mA
Current Rating (Amps) 500mA
DC Resistance (DCR) 730mOhm Max
ECCN EAR99
Height - Seated (Max) 0.039"" (1.00mm)
HTSUS 8504.50.8000
Inductance Frequency - Test 1MHz
Material - Core Metal
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 105В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
RoHS Status ROHS3 Compliant
Size / Dimension 0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Supplier Device Package 0603 (1608 Metric)
Rated Current 370mA
Ratings -
Saturation Current (Isat) 370mA
Brand: TAIYO YUDEN
Case Code - in: 0603
Case Code - mm: 1608
Core Material: Metal
Core Type: Wirewound
Factory Pack Quantity: 3000
Manufacturer: TAIYO YUDEN
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 0603(1608 metric)
Part # Aliases: LSBHB1608KKT4R7M LLBHB1608KKT4R7M
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Subcategory: Resistors
Termination Style: SMD/SMT
Tolerance: 20%
Type: Power Inductor

Техническая документация

Datasheet
pdf, 337 КБ
Документация
pdf, 220 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.