BYV26EGP

220 руб.
от 2 шт. —
150 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Номенклатурный номер: 8001941221
Страна происхождения: КИТАЙ
Бренд / Производитель: VISHAY INTERTECHNOLOGY INC.
Описание
BYV26EGP Series 1000 V 1 A Glass Passivated Ultrafast Plastic Rectifier-DO-204AC
Технические параметры
Avg. Forward Curr (Max) | 1 |
Configuration | Single |
Forward Current | 1000(mA) |
Forward Voltage | 2.5(V) |
Maximum Forward Current | 1000(mA) |
Mounting | Through Hole |
Operating Temp Range | -65C to 175C |
Operating Temperature Classification | Military |
Package Type | DO-15 |
Packaging | Tape and Reel |
Peak Forward Voltage | 2.5(V) |
Peak Non-Repetitive Surge Current | 30(A) |
Peak Non-Repetitive Surge Current (Max) | 30 |
Peak Rep Rev Volt | 1000(V) |
Peak Reverse Current | 5(uA) |
Peak Reverse Recovery Time | 75(ns) |
Pin Count | 2 |
Rad Hardened | No |
Rectifier Type | Switching Diode |
Rev Curr | 5(uA) |
Rev Recov Time | 75(ns) |