FN2080-6-06

Фото 1/2 FN2080-6-06
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 8-11 дней
9 890 руб.
Добавить в корзину 1 шт. на сумму 9 890 руб.
Альтернативные предложения3
Номенклатурный номер: 8001944253
Бренд: Нет торговой марки

Описание

Электроэлемент
FILTER, 6A, MULTI STAGE, CHASSIS; Current Rating:6A; Voltage Rating:250VAC; Filter Type:EMI, RFI; Filter Terminals:Quick Connect; Inductance Min:7.8mH; Capacitance:1ВµF; Leakage Current Max:734ВµA; Product Range:FN2000 Series; SVHC:No SVHC (15-Jan-2019); Approval Bodies:SEV, VDE; Capacitance X:1F; Capacitance Y:4.7nF; Earth Line Choke Inductance:0.11mH; External Depth:113.5mm; External Length / Height:45.4mm; External Width:57.5mm; Fixing Centres:103mm; Height:45.4mm; Inductance:7.8mH; Leakage Current:0.4mA; No. of Phases:Single Phase; No. of X Type Capacitors:1; No. of Y Type Capacitors:1; Operating Temperature Max:85В°C; Operating Temperature Min:-25В°C; Standard:IEC950; Supply Frequency Max:400Hz; Voltage Rating VAC:250V; Weight:470g

Технические параметры

Applications General Purpose
Approvals CSA, ENEC, UR
Configuration Two Stage
Current 6A
Filter Type Single Phase
Frequency - Operating DC ~ 400Hz
Inductance 7.8mH
Manufacturer Schaffner EMC Inc.
Mounting Type Chassis Mount
Operating Temperature -25В°C ~ 100В°C
Part Status Active
Series FN 2080
Termination Style Quick Connect
Voltage - Rated AC 110V, 250V
Voltage - Rated DC -
Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Compliance: UL, CSA, ENEC-14
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 20
Filter Type: 1-Phase Two-Stage Filter
Leakage Current: 660 uA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 800582
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2080
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC
Capacitance 1 μF, 4.7nF
Leakage Current 0.734 mA
Maximum Current Rating 6A
Maximum Operating Temperature +100°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -25°C
Number of Stages Two Stage
Operating Frequency 400Hz
Power Loss 7.8W
Resistance 220kΩ
Number of Phases 1
Вес, г 380

Техническая документация

Datasheet
pdf, 881 КБ
Datasheet FN2410-45-33
pdf, 2167 КБ
Документация
pdf, 307 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.