IRF7483M

670 руб.
от 2 шт.560 руб.
от 5 шт.484 руб.
от 10 шт.450 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Номенклатурный номер: 8001946055

Описание

Электроэлемент
Trans MOSFET N-CH 40V 135A 8-Pin Direct-FET MF T/R - Tape and Reel (Alt: IRF7483MTRPBF)

Технические параметры

Category Discrete Semiconductor Products
Current - Continuous Drain (Id) @ 25°C 135A(Tc)
Drain to Source Voltage (Vdss) 40V
Family FETs-Single
FET Feature Standard
FET Type MOSFET N-Channel, Metal Oxide
Gate Charge (Qg) @ Vgs 81nC @ 10V
Input Capacitance (Ciss) @ Vds 3913pF @ 25V
Mounting Type Surface Mount
Online Catalog N-Channel Standard FETs
Other Names IRF7483MTRPBFCT
Package / Case DirectFET™ Isometric MF
Packaging Cut Tape(CT)
Power - Max 74W
Rds On (Max) @ Id, Vgs 2.3 mOhm @ 81A, 10V
Series StrongIRFET™
Supplier Device Package DirectFET™ Isometric MF
Vgs(th) (Max) @ Id 3.9V @ 100µA