BSS138
190 руб.
от 2 шт. —
95 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
Электроэлемент
BSS138 Series 50 V 0.22 A N-Ch. Enhancement Mode Field Effect Transistor -SOT-23
Технические параметры
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Maximum Continuous Drain Current - (A) | 0.22 |
Maximum Drain Source Resistance - (mOhm) | 3500@10V |
Maximum Drain Source Voltage - (V) | 50 |
Maximum Gate Source Voltage - (V) | ??20 |
Maximum Gate Threshold Voltage - (V) | 1.5 |
Maximum Power Dissipation - (mW) | 350 |
Military | No |
Number of Elements per Chip | 1 |
Operating Temperature - (??C) | -55~150 |
Packaging | Tape and Reel |
Pin Count | 3 |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Typical Input Capacitance @ Vds - (pF) | 27@25V |
Вес, г | 0.03 |
Техническая документация
Документация
pdf, 1036 КБ