SBYV26C

95 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
53 руб.
от 10 шт. —
46 руб.
Добавить в корзину 2 шт.
на сумму 190 руб.
Номенклатурный номер: 8001974894
Страна происхождения: КИТАЙ
Бренд / Производитель: VISHAY INTERTECHNOLOGY INC.
Описание
RECTIFIER, SINGLE, 1A, 600V, DO-204AL; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Diode Configuration:Single; Forward Voltage VF Max:2.5V; Reverse Recovery Time trr Max:30ns; Forward Surge Current Ifsm Max:30A; Operating Temperature Max:175°C; Diode Case Style:DO-204AL; No. of Pins:2 Pin; Product Range:SUPERECTIFIER Series; Automotive Qualification Standard:-; SVHC:Lead (15-Jan-2019)
Технические параметры
Brand | Vishay Semiconductors |
Configuration | Single |
Factory Pack Quantity | 3000 |
Height | 2.7 mm |
If - Forward Current | 1 A |
Ir - Reverse Current | 5 uA |
Length | 5.2 mm |
Manufacturer | Vishay |
Max Surge Current | 30 A |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -65 C |
Mounting Style | Through Hole |
Package / Case | DO-41 |
Packaging | Ammo Pack |
Pd - Power Dissipation | - |
Product | Rectifiers |
Product Category | Rectifiers |
Recovery Time | 30 ns |
RoHS | Details |
Type | Fast Recovery Rectifiers |
Unit Weight | 0.011711 oz |
Vf - Forward Voltage | 1.3 V |
Vr - Reverse Voltage | 600 V |
Width | 2.7 mm |
Вес, г | 0.36 |