0-0881545-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
95 шт. со склада г.Москва, срок 8-9 дней
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
97 руб.
от 95 шт. —
78.38 руб.
Добавить в корзину 2 шт.
на сумму 340 руб.
Номенклатурный номер: 8001988678
Бренд: Нет торговой марки
Описание
Электроэлемент
JUMPER, WITH HANDLE, 2.54MM, 2WAY; Accessory Type:Shunt; For Use With:PCB Connectors; No. of Positions:2Ways; Pitch Spacing:2.54mm; Product Range:-; SVHC:No SVHC (27-Jun-2018); Colour:Black; Contact Current Rating:3A; Contact Resistance:15mohm; Operating Temperature Max:80°C; Operating Temperature Min:40°C
Технические параметры
3D Model | 881545-2.pdf |
Category | Connectors, Interconnects |
Color | Black |
Contact Finish | Gold |
Contact Finish Thickness | 30µin(0.76µm) |
Family | Shunts, Jumpers |
Gender | Female Sockets |
Height | 0.429"(10.90mm) |
Number of Positions or Pins (Grid) | 2(1x2) |
Online Catalog | Shunts and Jumpers-TE Connectivity |
Other Names | 881545-2-ND8815452A26242 |
Packaging | Bulk |
Pitch | 0.100"(2.54mm) |
RoHS Information | 881545-2 Statement of ComplianceRoHS 2 Statement |
Series | AMPMODU, AMP |
Standard Package | 14 |
Type | Open Top, Grip |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 881545 -> |
Current Rating (Amps) | 3A |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Housing Material | Thermoplastic, Glass Filled |
HTSUS | 8538.90.8180 |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Accessory Type: | Jumper |
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 14000 |
Housing Colour: | Black |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Number of Positions: | 2 Position |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Accessories |
Series: | AMPMODU SHUNTS |
Subcategory: | Headers & Wire Housings |
Tradename: | AMPMODU |
Type: | Shunts |
Colour | Black |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Maximum Contact Resistance | 15mΩ |
Number of Contacts | 2 |
Number of Rows | 1 |
Orientation | Straight |
Width | 2.5mm |
Вес, г | 0.105 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.