ES1J-L
190 руб.
от 2 шт. —
110 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
Электроэлемент
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
Технические параметры
Brand | Micro Commercial Components(MCC) |
Configuration | Single |
Factory Pack Quantity | 5000 |
If - Forward Current | 1 A |
Ir - Reverse Current | 80 uA |
Manufacturer | Micro Commercial Components(MCC) |
Max Surge Current | 30 A |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -65 C to+175 C |
Package / Case | DO-214AC-2 |
Packaging | Reel |
Product | Rectifiers |
Product Category | Rectifiers |
Recovery Time | 35 ns |
RoHS | Details |
Series | ES1 |
Type | Fast Recovery Rectifiers |
Unit Weight | 0.001199 oz |
Vf - Forward Voltage | 1.7 V |
Vr - Reverse Voltage | 600 V |
Техническая документация
Документация
pdf, 784 КБ