C90-3106F10SL-4P
1 шт. со склада г.Москва, срок 4-9 дней
6 220 руб.
Добавить в корзину 1 шт.
на сумму 6 220 руб.
Номенклатурный номер: 8001994943
Бренд: Нет торговой марки
Описание
Электроэлемент
PLUG, FREE, 2WAY; Product Range:-; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:2Contacts; Circular Contact Type:Solder Pin; Coupling Style:-; Connector Body Material:Aluminium Alloy Body; Connector B
Технические параметры
Applications | Automotive, Industrial |
Backshell Material, Plating | Aluminum Alloy, Black Zinc Cobalt |
Cable Opening | 0.281"(7.14mm) |
Color | Black |
Connector Type | Plug, Male Pins |
Contact Finish - Mating | Silver |
Contact Finish Thickness - Mating | - |
Contact Material | Copper Alloy |
Current Rating (Amps) | 13A |
Fastening Type | Threaded |
Features | Backshell, Cable Clamp, Coupling Nut |
Ingress Protection | IP67-Dust Tight, Waterproof |
Insert Material | Synthetic Rubber |
Manufacturer | Harwin Inc. |
Material Flammability Rating | - |
Mounting Feature | - |
Mounting Type | Free Hanging(In-Line) |
Number of Positions | 2(Power) |
Operating Temperature | -55В°C ~ 125В°C |
Orientation | Keyed |
Packaging | Bulk |
Part Status | Active |
Series | C90 |
Shell Finish | Black Zinc Cobalt Alloy |
Shell Material | Aluminum Alloy |
Shell Size - Insert | 10SL-4 |
Shell Size, MIL | - |
Shielding | Unshielded |
Termination | Solder Cup |
Voltage Rating | 500VAC, 700VDC |
Вес, г | 33.57 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.