BAT54A
91 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
39 руб.
от 10 шт. —
21 руб.
от 100 шт. —
6.29 руб.
Добавить в корзину 2 шт.
на сумму 182 руб.
Описание
Электроэлемент
DIODE, SCHOTTKY, DUAL; Diode Configuration:Dual Common Anode; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:400mV; Forward Surge Current Ifsm Max:600mA; Operating Temperatu
Технические параметры
Brand | Diodes Incorporated |
Configuration | Dual Common Anode |
Factory Pack Quantity | 3000 |
Height | 1 mm |
If - Forward Current | 0.2 A |
Ifsm - Forward Surge Current | 0.6 A |
Ir - Reverse Current | 2 uA at 25 V |
Length | 2.9 mm |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -65 C to+125 C |
Package / Case | SOT-23 |
Packaging | Reel |
Product | Schottky Diodes |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | BAT54 |
Technology | Si |
Termination Style | SMD/SMT |
trr - Reverse Recovery time | 5 ns |
Type | Schottky Diode |
Vf - Forward Voltage | 0.8 V at 0.1 A |
Vrrm - Repetitive Reverse Voltage | 30 V |
Width | 1.3 mm |
Вес, г | 0.04 |
Техническая документация
Документация
pdf, 332 КБ