1N4148X
97 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
40 руб.
от 10 шт. —
22 руб.
от 100 шт. —
6.05 руб.
Добавить в корзину 2 шт.
на сумму 194 руб.
Описание
Электроэлемент
Diodes - General Purpose, Power, Switching 200mW 100Vrm 75Vr 53 Vr 300mA 200mW
Технические параметры
Brand | Micro Commercial Components(MCC) |
Configuration | Single |
Factory Pack Quantity | 8000 |
Height | 0.7 mm |
If - Forward Current | 0.3 A |
Ir - Reverse Current | 1 uA |
Length | 1.3 mm |
Manufacturer | Micro Commercial Components(MCC) |
Max Surge Current | 2 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -65 C to+150 C |
Package / Case | SOD-523 |
Packaging | Reel |
Peak Reverse Voltage | 100 V |
Product | Switching Diodes |
Product Category | Diodes-General Purpose, Power, Switching |
Recovery Time | 4 ns |
RoHS | Details |
Series | 1N4148 |
Type | Switching Diode |
Unit Weight | 0.000342 oz |
Vf - Forward Voltage | 1.25 V |
Width | 0.85 mm |
Avg. Forward Curr (Max) | 0.3 |
Forward Current | 300(mA) |
Forward Voltage | 1.25(V) |
Maximum Forward Current | 300(mA) |
Mounting | Surface Mount |
Operating Temp Range | -65C to 150C |
Operating Temperature Classification | Military |
Package Type | SOD-523 |
Peak Forward Voltage | 1.25(V) |
Peak Non-Repetitive Surge Current | 2(A) |
Peak Non-Repetitive Surge Current (Max) | 2 |
Peak Rep Rev Volt | 75(V) |
Peak Reverse Current | 1(uA) |
Peak Reverse Recovery Time | 4(ns) |
Pin Count | 2 |
Power Dissipation (Max) | 200(mW) |
Rad Hardened | No |
Rectifier Type | Switching Diode |
Rev Curr | 1(uA) |
Rev Recov Time | 4(ns) |
Вес, г | 0.01 |
Техническая документация
Документация
pdf, 315 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды импульсные»
Типы корпусов импортных диодов