ST3232B
582 шт. со склада г.Москва, срок 8-9 дней
250 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
190 руб.
от 10 шт. —
164 руб.
от 100 шт. —
143.75 руб.
Добавить в корзину 2 шт.
на сумму 500 руб.
Номенклатурный номер: 8002004605
Бренд: Нет торговой марки
Описание
Электроэлемент
TRANSCEIVER, 400KBPS, RS-232, TSSOP-16; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No.
Технические параметры
Data Rate | 400KBPS(kbps) |
Data Transmission Topology | Point-to-Point |
Driving Mode | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Function | LINE TRANSCEIVER |
Interface Circuit Standard 1 | RS-232 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 0 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 0 |
Number of Transmitters | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | TSSOP |
Packaging | Tape and Reel |
Pin Count | 16 |
Power Supply Requirement | Single |
Rad Hardened | No |
Receiver Signal Type | Single-Ended |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 3.3/5(V) |
Supply Current | 2(mA) |
Transmitter Signal Type | Single-Ended |
Вес, г | 0.28 |
Техническая документация
ST3232B, ST3232C
pdf, 749 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.