DG409DQ
3 шт. со склада г.Москва, срок 8-9 дней
970 руб.
от 2 шт. —
850 руб.
от 3 шт. —
792 руб.
Добавить в корзину 1 шт.
на сумму 970 руб.
Номенклатурный номер: 8002005943
Бренд: Нет торговой марки
Описание
Электроэлемент
ANALOGUE MUX/DEMUX, 4CIRCUIT, 4:1, TSSOP; Multiplexer Configuration:4:1; No. of Circuits:4Circuits; On State Resistance Max:100ohm; Supply Voltage Range:5V to 36V; Analogue Multiplexer Case:TSSOP; No. of Pins:16Pins; Ope
Технические параметры
Analog Switch ON Resistance | 100@±15V(ohm) |
Analog Switch Turn Off Time | 150@±15V(ns) |
Analog Switch Turn On Time | 180(Typ)@12V(ns) |
Chip Enable Signals | Yes |
Dual Supply Voltage (Max) | ±20(V) |
Dual Supply Voltage (Min) | ±5(V) |
Dual Supply Voltage (Typ) | ±9/±12/±15/±18(V) |
High Level Output Current | 30(mA) |
Input Signal Type | SINGLE |
Mounting | Surface Mount |
Multiplexer Configuration | Dual 4 |
Number of Channels | 2 |
Number of Inputs | 8 |
Number of Outputs | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Signal Type | SINGLE |
Package Type | TSSOP |
Packaging | Tape and Reel |
Pin Count | 16 |
Power Dissipation | 0.6(W) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 36(V) |
Single Supply Voltage (Min) | 5(V) |
Single Supply Voltage (Typ) | 9/12/15/18/24/28(V) |
Special Features | BREAK-BEFORE-MAKE |
Switch Control Logic | NOT REQUIRED |
Switch Normal Position | NOT REQUIRED |
Type | Analog Multiplexer |
Техническая документация
Datasheet DG408, DG409
pdf, 286 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.