IRFL024Z
200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
140 руб.
от 10 шт. —
114 руб.
от 54 шт. —
95.13 руб.
Добавить в корзину 2 шт.
на сумму 400 руб.
Описание
Электроэлемент
MOSFET, N-CH, 55V, 5.1A, SOT-223, Transistor Polarity:N Channel, Continuous Drain Current Id:5.1A, Drain Source Voltage Vds:55V, On Resistance Rds(on):0.0462ohm, Rds(on) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power , RoHS Compliant: Yes
Технические параметры
Brand | Infineon Technologies |
Configuration | Single |
Factory Pack Quantity | 2500 |
Fall Time | 23 ns |
Forward Transconductance - Min | 6.2 S |
Height | 1.6 mm |
Id - Continuous Drain Current | 5.1 A |
Length | 6.5 mm |
Manufacturer | Infineon |
Maximum Operating Temperature | +150 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | SOT-223-4 |
Packaging | Reel |
Pd - Power Dissipation | 2.8 W |
Product Category | MOSFET |
Qg - Gate Charge | 14 nC |
Rds On - Drain-Source Resistance | 57.5 mOhms |
Rise Time | 21 ns |
RoHS | Details |
Technology | Si |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Vds - Drain-Source Breakdown Voltage | 55 V |
Vgs th - Gate-Source Threshold Voltage | 4 V |
Width | 3.5 mm |
Вес, г | 0.21 |
Техническая документация
Документация
pdf, 273 КБ