DG409DY

708 шт. со склада г.Москва, срок 8-11 дней
470 руб.
от 2 шт.370 руб.
от 5 шт.326 руб.
от 10 шт.307.44 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8002020337
Бренд: Нет торговой марки

Описание

Категория продукта
ANALOG MULTIPLEXER, DUAL 4 X 1, SOIC-16, Multiplexer Configuration:4:1, No. of Circuits:2Circuits, On State Resistance Max:40ohm, Supply Voltage Range: 5V to 20V, Analogue Multiplexer Case:SOIC, No. of Pins:16Pins, Product Range:-, RoHS Compliant: Yes

Технические параметры

Analog Switch ON Resistance 100@±15V(ohm)
Analog Switch Turn Off Time 150@±15V(ns)
Analog Switch Turn On Time 180(Typ)@12V(ns)
Chip Enable Signals Yes
Dual Supply Voltage (Max) ±20(V)
Dual Supply Voltage (Min) ±5(V)
Dual Supply Voltage (Typ) ±9/±12/±15/±18(V)
High Level Output Current 30(mA)
Input Signal Type SINGLE
Mounting Surface Mount
Multiplexer Configuration Dual 4
Number of Channels 2
Number of Inputs 8
Number of Outputs 2
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Output Signal Type SINGLE
Package Type SOIC N
Packaging Tape and Reel
Pin Count 16
Power Dissipation 0.6(W)
Power Supply Requirement Single/Dual
Rad Hardened No
Single Supply Voltage (Max) 36(V)
Single Supply Voltage (Min) 5(V)
Single Supply Voltage (Typ) 9/12/15/18/24/28(V)
Special Features BREAK-BEFORE-MAKE
Supply Current 0.5@�15V mA
Switch Control Logic NOT REQUIRED
Switch Normal Position NOT REQUIRED
Type Analog Multiplexer
Вес, г 0.4

Техническая документация

Datasheet DG408, DG409
pdf, 286 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.