CDBHM2100L-HF

320 руб.
от 2 шт. —
280 руб.
от 10 шт. —
245 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Номенклатурный номер: 8002020339
Бренд / Производитель: Comchip Technology
Описание
Электроэлемент
50A 850mV@2A 500uA@100V 2A 100V -55°C~+150°C@(Tj) MBS-2 BrIdge RectIfIers ROHS
Технические параметры
Brand | Comchip Technology |
Configuration | Bridge |
Factory Pack Quantity | 3000 |
If - Forward Current | 2 A |
Ifsm - Forward Surge Current | 50 A |
Ir - Reverse Current | 1 mA |
Manufacturer | Comchip Technology |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -55 C to+125 C |
Package / Case | MBS2 |
Packaging | Reel |
Pd - Power Dissipation | - |
Product | Schottky Rectifiers |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | CDBHM2100L |
Technology | Si |
trr - Reverse Recovery time | - |
Vf - Forward Voltage | 850 mV |
Vr - Reverse Voltage | 100 V |
Vrrm - Repetitive Reverse Voltage | 100 V |
Base Product Number | CDBHM2100 -> |
Current - Average Rectified (Io) | 2A |
Current - Reverse Leakage @ Vr | 1mA @ 100V |
Diode Type | Single Phase |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | MBS-2 |
Voltage - Forward (Vf) (Max) @ If | 850mV @ 2A |
Voltage - Peak Reverse (Max) | 100V |
Техническая документация
Datasheet CDBHM2100L-HF
pdf, 124 КБ
Документация
pdf, 489 КБ