TLV27L2CDGKR, Op Amp Dual Micropower Amplifier R-R O/P ±8V/16V 8-Pin VSSOP T/R

TLV27L2CDGKR, Op Amp Dual Micropower Amplifier R-R O/P ±8V/16V 8-Pin VSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
Кратность заказа 2500 шт.
от 5000 шт.150 руб.
Добавить в корзину 2500 шт. на сумму 400 000 руб.
Номенклатурный номер: 8002045941
Артикул: TLV27L2CDGKR
Бренд: Texas Instruments

Описание

TLV27Lx/TLV27Lx-Q1 Single-Supply Op Amps

Texas Instruments TLV27Lx/TLV27Lx-Q1 Single-Supply Operational Amplifiers provide rail-to-rail output capability. The TLV27Lx/TLV27Lx-Q1 takes the minimum operating supply voltage to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. The TLV27Lx/TLV27Lx-Q1 also provides 160kHz bandwidth from only 7µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from (±8V supplies down to ±1.35V) two rechargeable cells. The rail-to-rail outputs make the TLV27Lx/TLV27Lx-Q1 good upgrades for the TLC27Lx/TLV27Lx-Q1 family, offering more bandwidth at a lower quiescent current. The TLV27Lx/TLV27Lx-Q1 offset voltage is equal to that of the TLC27LxA variant. The cost-effectiveness makes them an excellent alternative to the TLC/V225x, where offset and noise are not premium importance. The Texas Instruments TLV27Lx-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 86 dB
Dual Supply Voltage: +/-3 V, +/-5 V
en - Input Voltage Noise Density: 89 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 160 kHz
Ib - Input Bias Current: 60 pA
In - Input Noise Current Density: 0.0006 pA/sqrt Hz
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-8 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.35 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 7 uA
Operating Supply Voltage: 2.7 V to 16 V, +/-1.35 V to+/-8 V
Output Current per Channel: 400 uA
Output Type: Rail-to-Rail
Package / Case: VSSOP-8
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 74 dB
Series: TLV27L2
Shutdown: No Shutdown
SR - Slew Rate: 60 mV/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 16 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: Negative Rail-0.2 V to Positive Rail-1.2 V
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 5 mV