TPS60400DBVT, Микросхемы

Фото 1/4 TPS60400DBVT, Микросхемы
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Посмотреть аналоги1
Номенклатурный номер: 8021505277
Артикул: TPS60400DBVT
Бренд: Texas Instruments

Описание

NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Output Voltage -5.25 →-1.6 V
Package Type SOT-23
Pin Count 5
Regulator Type Charge Pump
Width 1.6mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 750
Function: Inverting, Step Up, Step Down
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.6 V
Input Voltage: 1.6 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 125 uA
Output Current: 60 mA
Output Voltage: -1.6 V to-5.25 V
Package / Case: SOT-23-5
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 100 uA
Series: TPS60400
Subcategory: PMIC-Power Management ICs
Switching Frequency: 50 kHz to 250 kHz
Topology: Boost, Buck, Inverting
Type: Charge Pump(Inductorless)
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Function Inverting
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 5.25
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.6
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Current (mA) 60(Max)
Output Type Adjustable
Output Voltage (V) -1.6 to-5.25
Packaging Tape and Reel
Part Status Active
PCB changed 5
PPAP No
Standard Package Name SOT
Supplier Package SOT-23
Switching Frequency (kHz) 30 to 350
Вес, г 0.08

Техническая документация

Datasheet TPS6040x
pdf, 1167 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем