OPA2376AIDGKR, IC: operational amplifier; 5.5MHz; Ch: 2; VSSOP8; reel,tape

OPA2376AIDGKR, IC: operational amplifier; 5.5MHz; Ch: 2; VSSOP8; reel,tape
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 10 шт.450 руб.
от 30 шт.402 руб.
от 100 шт.321.36 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Посмотреть аналоги2
Номенклатурный номер: 8017593767
Артикул: OPA2376AIDGKR
Бренд: Texas Instruments

Описание

OPAx376/OPAx376-Q1 Low Noise Op Amps

Texas Instruments OPAx376/OPAx376-Q1 Low Noise Operational Amplifiers provide e-trim™, offering outstanding dc precision and ac performance. Each amplifier comes with rail-to-rail input and output, low offset, low noise, quiescent current of 950µA (max.), and a 5.5MHz bandwidth. With these features, it makes them very attractive for a variety of precision and portable applications. In addition, these devices have a reasonably wide supply range with excellent PSRR. This makes these devices attractive for applications that run directly from batteries without regulation. The OPAx376-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 90 dB
en - Input Voltage Noise Density: 7.5 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: EMI Hardened, Small Size
GBP - Gain Bandwidth Product: 5.5 MHz
Ib - Input Bias Current: 0.2 pA
In - Input Noise Current Density: 0.002 pA/sqrt Hz
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 760 uA
Operating Supply Voltage: 2.2 V to 5.5 V
Output Current per Channel: 50 mA
Output Type: Rail-to-Rail
Package / Case: VSSOP-8
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 106.02 dB
Series: OPA2376
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.2 V
Technology: CMOS
Voltage Gain dB: 134 dB
Vos - Input Offset Voltage: 5 uV
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем