SN74LVC1G00YZPR, IC: digital; NAND; Ch: 1; IN: 2; CMOS; SMD; DSBGA5; 1.65?5.5VDC; 10uA

SN74LVC1G00YZPR, IC: digital; NAND; Ch: 1; IN: 2; CMOS; SMD; DSBGA5; 1.65?5.5VDC; 10uA
Изображения служат только для ознакомления,
см. техническую документацию
96 руб.
Кратность заказа 5 шт.
от 50 шт.61 руб.
от 150 шт.52 руб.
от 500 шт.43.39 руб.
Добавить в корзину 5 шт. на сумму 480 руб.
Номенклатурный номер: 8017548918
Артикул: SN74LVC1G00YZPR
Бренд: Texas Instruments

Описание

10uA 1.65V~5.5V 1 4ns@5V,50pF NAND Gates DSBGA-5 Gates ROHS

Технические параметры

High Level Range (VIH) 1.7V~2V
Logic Gate Type NAND Gates
Low Level Range (VIL) 700mV~800mV
Number of Channels 1
Operating Temperature -40℃~+85℃
Propagation Delay Time 4ns@5V, 50pF
Quiescent Current (Max) 10uA
Series 74LVCSeries
Sink Current 32mA
Source Current 32mA
Supply Voltage 1.65V~5.5V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: NAND
High Level Output Current: -32 mA
Input Type: CMOS, TTL
Logic Family: LVC
Logic Function: NAND
Logic Type: True
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Gates: 1 Gate
Number of Input Lines: 2 Input
Number of Output Lines: 1 Output
Operating Supply Voltage: 1.65 V to 5.5 V
Operating Temperature Range: -40 C to+125 C
Package / Case: DSBGA-5
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gate
Propagation Delay Time: 3.8 ns
Series: SN74LVC1G00
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Вес, г 0.2

Техническая документация

Datasheet
pdf, 2190 КБ