CD74HC00E, NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
90 руб.
Мин. кол-во для заказа 425 шт.
Кратность заказа 25 шт.
Добавить в корзину 425 шт.
на сумму 38 250 руб.
Описание
Semiconductor - IC > Standard Logic > Gates
Описание IC: digital; NAND; Ch: 4; IN: 2; CMOS; THT; DIP14; 2?6VDC; HC Характеристики Категория | Микросхема |
Тип | логическая |
Вид | стандартная логика |
Монтаж | THT |
Мин.напряжение питания, В | 2 |
Макс.напряжение питания, В | 6 |
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | NAND |
High Level Output Current: | -4 mA |
Input Type: | CMOS |
Logic Family: | HC |
Logic Function: | NAND |
Logic Type: | 2-Input NAND |
Low Level Output Current: | 4 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 4 bit |
Number of Gates: | 4 Gate |
Number of Input Lines: | 2 Input |
Number of Output Lines: | 1 Output |
Operating Supply Current: | 20 uA |
Operating Supply Voltage: | 5 V |
Operating Temperature Range: | -55 C to+125 C |
Output Current: | 20 mA |
Output Type: | CMOS |
Package/Case: | PDIP-14 |
Packaging: | Tube |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gate |
Propagation Delay Time: | 20 ns |
Series: | CD74HC00 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Absolute Propagation Delay Time (ns) | 135 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Logic Family | HC |
Logic Function | NAND |
Maximum High Level Output Current (mA) | -5.2 |
Maximum Low Level Output Current (mA) | 5.2 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 90@2V|18@4.5V|15@6V |
Maximum Quiescent Current (uA) | 2 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Element Inputs | 2-IN |
Number of Element Outputs | 1 |
Number of Elements per Chip | 4 |
Number of Output Enables per Element | 0 |
Number of Selection Inputs per Element | 0 |
Output Type | Push-Pull |
Packaging | Tube |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Military |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Brand | Texas Instruments |
Factory Pack Quantity | 25 |
Function | NAND |
Height | 4.57 mm |
High Level Output Current | -4 mA |
Input Type | CMOS |
Length | 19.3 mm |
Logic Type | 2-Input NAND |
Low Level Output Current | 4 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Number of Bits | 4 bit |
Number of Gates | 4 Gate |
Number of Input Lines | 2 Input |
Number of Output Lines | 1 Output |
Operating Supply Current | 20 uA |
Operating Supply Voltage | 5 V |
Operating Temperature Range | -55 C to+125 C |
Output Current | 20 mA |
Package / Case | PDIP-14 |
Product | Single-Function Gate |
Product Category | Logic Gates |
Propagation Delay Time | 20 ns |
RoHS | Details |
Series | CD74HC00 |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Unit Weight | 0.032734 oz |
Width | 6.35 mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем