SN74LVC1G125DRYR, IC: digital; bus buffer; Ch: 1; CMOS; SMD; SON6; 1.65?5.5VDC; 74LVC

SN74LVC1G125DRYR, IC: digital; bus buffer; Ch: 1; CMOS; SMD; SON6; 1.65?5.5VDC; 74LVC
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.73 руб.
от 30 шт.50 руб.
от 100 шт.33.22 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8017548860
Артикул: SN74LVC1G125DRYR
Бренд: Texas Instruments

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 5000
Function Buffer/Line Driver
High Level Output Current -32 mA
Input Signal Type Single-Ended
Logic Family LVC
Logic Type True
Low Level Output Current 32 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Number Of Input Lines 1 Input
Number Of Output Lines 1 Output
Operating Supply Voltage 1.8 V, 2.5 V, 3.3 V, 5 V
Operating Temperature Range -40 C to+125 C
Output Type 3-State
Package / Case SON-6
Packaging Cut Tape or Reel
Polarity Non-Inverting
Product Category Buffers и Line Drivers
Product Type Buffers и Line Drivers
Propagation Delay Time 4.5 ns at 3.3 V
Quiescent Current 10 uA
Series SN74LVC1G125
Subcategory Logic ICs
Supply Current - Max 10 uA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.65 V
Technology CMOS
Вес, г 0.2

Техническая документация

Datasheet
pdf, 2690 КБ
Datasheet SN74LVC1G125DRYR
pdf, 2544 КБ
SN74LVC1G125
pdf, 1680 КБ