PCA9555DWR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
300 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin SOIC T/R
Технические параметры
Brand: | Texas Instruments |
ESD Protection: | 2 kV |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Features: | Configuration Registers, Interrupt Pin |
Interface Type: | I2C, Serial, SMBus |
Interrupt Output: | With Interrupt |
Logic Family: | PCA9555 |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of I/Os: | 16 I/O |
Operating Supply Voltage: | 2.3 V to 5.5 V |
Package / Case: | SOIC-24 |
Product Category: | Interface-I/O Expanders |
Product Type: | I/O Expanders |
Product: | I/O Expanders |
Series: | PCA9555 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Type: | I/O Expander |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
I2C Bus Interface Mode | Fast Mode |
Interface Speed (kHz) | 100|400 |
Interface Type | I2C|SMBus |
Interrupt Output | Yes |
Lead Shape | Gull-wing |
Manual Reset | No |
Maximum ESD Protection Voltage (kV) | 2@HBM/1@CDM/0.2@MM |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (uA) | 1 |
Maximum Sink Current per Bit (mA) | 25 |
Maximum Source Current per Bit (mA) | -10 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Addresses | 8 |
Number of I/Os | 16 |
Output Type | Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Дополнительная информация
Калькуляторы группы «Расширители портов ввода-вывода»
Типы корпусов импортных микросхем