Y1624350R000T9R, Metal Foil Resistors - SMD 350ohms tcr0.2 0.01% .2w

Фото 1/2 Y1624350R000T9R, Metal Foil Resistors - SMD 350ohms tcr0.2 0.01% .2w
Изображения служат только для ознакомления,
см. техническую документацию
6 250 руб.
от 10 шт.4 600 руб.
от 25 шт.4 400 руб.
от 50 шт.3 882.90 руб.
Добавить в корзину 1 шт. на сумму 6 250 руб.
Номенклатурный номер: 8005236393
Артикул: Y1624350R000T9R

Описание

Passive Components\Resistors\Metal Foil Resistors\Metal Foil Resistors - SMD
VSMP Series Resistors

Vishay Precision Group VSMP Series Z-Foil Wraparound SMD Chip Resistors are available in case sizes 0603, 0805, and 1206, provide high rated power, excellent load life stability, and extremely low TCR. The VSMP Series Z-Foil Wraparound SMD Chip Resistor from Vishay Precision Group uses ultra high precision Bulk Metal®Z-foil technology that provides a significant reduction of the resistive element's sensitivity to ambient temperature variations (TCR) and to self-heating when power is applied (power coefficient).

Технические параметры

Номин.сопротивление 350 Ohms
Точность,% 0.01%
Номин.мощность,Вт 200 mW(1/5 W)
Макс.рабочее напряжение,В 40 V
Brand: Vishay Precision Group Foil Resistors
Case Code - in: 0805
Case Code - mm: 2012
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Vishay Precision Group
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Operating Temperature Range: -55 C to+125 C
Product Category: Metal Foil Resistors-SMD
Product Type: Metal Foil Resistors
Product: Metal Film Resistors General Purpose
Series: VSMP
Subcategory: Resistors
Technology: Metal Foil
Temperature Coefficient: 0.2 PPM/C
Termination Style: SMD/SMT
Tradename: Z-Foil
Maximum Operating Temperature +150°C
Minimum Operating Temperature -65°C
Package/Case 0805(2012M)
Power Rating 0.2W
Resistance 350Ω
Series VSMP
Technology Metal Foil
Temperature Coefficient ±0.2ppm/°C
Tolerance ±0.01%
Вес, г 0.0055

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»