IGCM06F60GAXKMA1, IPM IGBT 600V 6A 24-Pin MDIP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 890 руб.
Мин. кол-во для заказа 11 шт.
от 50 шт. —
2 140 руб.
Добавить в корзину 11 шт.
на сумму 31 790 руб.
Описание
Power Management\Drivers\Intelligent Power Modules
IPM IGBT 600V 6A 24-Pin MDIP Tube
Технические параметры
Automotive | No |
Configuration | Hex |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Collector-Emitter Cut-Off Current (mA) | 1 |
Maximum Collector-Emitter Voltage (V) | 600 |
Maximum Continuous Collector Current (A) | 6 |
Maximum Isolation Voltage (Vrms) | 2000(Min) |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (W) | 23.6 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Phases | Three |
Packaging | Tube |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | No |
Protection Type | Over Current/Under Voltage |
Supplier Package | MDIP |
Type | IGBT |
Typical Collector Emitter Saturation Voltage (V) | 1.6 |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 280 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 370 uA |
Operating Supply Voltage: | 14 V to 18.5 V |
Output Current: | 6 A |
Package / Case: | MDIP-24 |
Packaging: | Tube |
Part # Aliases: | IGCM06F60GA SP001247004 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Fan/Motor Controllers/Drivers |
Series: | CIPOS Mini |
Subcategory: | PMIC-Power Management ICs |
Tradename: | CIPOS |
Type: | Half Bridge |
Maximum Collector Emitter Voltage | 600 V |
Maximum Output Current | 15A |
Maximum Supply Voltage | 18.5 V |
Motor Type | AC Motor, Permanent Magnet Motor |
Mounting Type | Through Hole |
Output Configuration | Half Bridge |
Package Type | DIP |
Техническая документация
Datasheet IGCM06F60GAXKMA1
pdf, 1218 КБ
Datasheet IGCM06F60GAXKMA1
pdf, 1234 КБ
Документация
pdf, 1300 КБ